RC0201JR-0724KP
Images are for reference only
See Product Specifications
See Product Specifications
603-RC0201JR-0724KP
RC0201JR-0724KP
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 24kOhms, 5%, 1/20W
Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 24kOhms, 5%, 1/20W
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.752 | Rp2.752 | |
| Rp807 | Rp8.070 | |
| Rp550 | Rp55.000 | |
| Rp495 | Rp247.500 | |
| Rp422 | Rp422.000 | |
| Rp312 | Rp780.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp257 | Rp2.570.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
