RC0402FR-7D549KL
Images are for reference only
See Product Specifications
See Product Specifications
603-RC0402FR-7D549KL
RC0402FR-7D549KL
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 549kOhms, 1%, 1/16W
Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 549kOhms, 1%, 1/16W
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.835 | Rp1.835 | |
| Rp183 | Rp1.830 | |
| Rp128 | Rp12.800 | |
| Rp110 | Rp110.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp36,7 | Rp367.000 | |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
