RC0805FR-07470RL
Images are for reference only
See Product Specifications
See Product Specifications
603-RC0805FR-07470RL
RC0805FR-07470RL
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 470Ohms, 1%, 1/8W
Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 470Ohms, 1%, 1/8W
Datasheet:
In Stock: 205.320
-
Stock:
-
205.320Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
-
Factory Lead Time:
-
9Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp385 | Rp3.850 | |
| Rp220 | Rp22.000 | |
| Rp183 | Rp183.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp91,7 | Rp458.500 | |
| Rp73,4 | Rp734.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.835
Min:
1
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
