RC0805JR-10200RL
Images are for reference only
See Product Specifications
See Product Specifications
603-RC0805JR-10200RL
RC0805JR-10200RL
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 200Ohms, 5%, 1/8W
Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 200Ohms, 5%, 1/8W
In Stock: 9.743
-
Stock:
-
9.743 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036 | Rp4.036 | |
| Rp404 | Rp4.040 | |
| Rp257 | Rp25.700 | |
| Rp220 | Rp220.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp73,4 | Rp734.000 | |
| Rp55 | Rp5.500.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
