RC1206FR-075K11L
Images are for reference only
See Product Specifications
See Product Specifications
603-RC1206FR-075K11L
RC1206FR-075K11L
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 5.11kOhms, 1%, 1/4W
Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 5.11kOhms, 1%, 1/4W
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
19.647Expected 20/07/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp440 | Rp4.400 | |
| Rp330 | Rp33.000 | |
| Rp257 | Rp257.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp183 | Rp915.000 | |
| Rp147 | Rp1.470.000 | |
| Rp128 | Rp3.200.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.835
Min:
1
Similar Products
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
