RC1206FR-10499KL
Images are for reference only
See Product Specifications
See Product Specifications
603-RC1206FR-10499KL
RC1206FR-10499KL
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 499kOhms, 1%, 1/4W
Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 499kOhms, 1%, 1/4W
In Stock: 25.718
-
Stock:
-
25.718 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp459 | Rp4.590 | |
| Rp349 | Rp34.900 | |
| Rp275 | Rp275.000 | |
| Rp202 | Rp505.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp183 | Rp1.830.000 | |
| Rp128 | Rp6.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
