RC2010FK-07205RL
Images are for reference only
See Product Specifications
See Product Specifications
603-RC2010FK-07205RL
RC2010FK-07205RL
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 2010, 205Ohms, 1%, 3/4W
Thick Film Resistors - SMD General Purpose Chip Resistor 2010, 205Ohms, 1%, 3/4W
Datasheet:
In Stock: 3.800
-
Stock:
-
3.800 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
28 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp1.596 | Rp15.960 | |
| Rp1.174 | Rp117.400 | |
| Rp899 | Rp449.500 | |
| Rp807 | Rp807.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp569 | Rp2.276.000 | |
| Rp550 | Rp4.400.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
