RC2512FK-07237KL
Images are for reference only
See Product Specifications
See Product Specifications
603-RC2512FK-07237KL
RC2512FK-07237KL
Mfr.:
Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 237kOhms, 1%, 1W
Thick Film Resistors - SMD General Purpose Chip Resistor 2512, 237kOhms, 1%, 1W
In Stock: 2.880
-
Stock:
-
2.880 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp2.568 | Rp25.680 | |
| Rp2.000 | Rp100.000 | |
| Rp1.798 | Rp179.800 | |
| Rp1.376 | Rp688.000 | |
| Rp1.211 | Rp1.211.000 | |
| Full Reel (Order in multiples of 4000) | ||
| Rp936 | Rp3.744.000 | |
| Rp917 | Rp7.336.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
