RE0603FRE07124RL
Images are for reference only
See Product Specifications
See Product Specifications
603-RE0603FRE07124RL
RE0603FRE07124RL
Mfr.:
Description:
Thick Film Resistors - SMD 124 Ohms 100 mW 0603 1%
Thick Film Resistors - SMD 124 Ohms 100 mW 0603 1%
Datasheet:
In Stock: 3.504
-
Stock:
-
3.504 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.036 | Rp4.036 | |
| Rp404 | Rp4.040 | |
| Rp257 | Rp25.700 | |
| Rp220 | Rp220.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp91,7 | Rp458.500 | |
| Rp73,4 | Rp734.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
