RL1210FR-070R056L
Images are for reference only
See Product Specifications
See Product Specifications
603-RL1210FR070R056L
RL1210FR-070R056L
Mfr.:
Description:
Current Sense Resistors - SMD 56 mOhms 500mWat 1 % 800 ppm/C
Current Sense Resistors - SMD 56 mOhms 500mWat 1 % 800 ppm/C
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.072 | Rp8.072 | |
| Rp4.513 | Rp45.130 | |
| Rp3.284 | Rp82.100 | |
| Rp2.844 | Rp284.400 | |
| Rp2.458 | Rp614.500 | |
| Rp2.202 | Rp1.101.000 | |
| Rp2.000 | Rp2.000.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.669 | Rp8.345.000 | |
| Rp1.413 | Rp14.130.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
