RT0603FRE1027KL
Images are for reference only
See Product Specifications
See Product Specifications
603-RT0603FRE1027KL
RT0603FRE1027KL
Mfr.:
Description:
Thin Film Resistors - SMD 27K ohm 1% 50 ppm Thin Film
Thin Film Resistors - SMD 27K ohm 1% 50 ppm Thin Film
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.486 | Rp3.486 | |
| Rp936 | Rp9.360 | |
| Rp477 | Rp47.700 | |
| Rp367 | Rp91.750 | |
| Rp312 | Rp156.000 | |
| Rp275 | Rp275.000 | |
| Rp202 | Rp1.010.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp110 | Rp1.100.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
