RT0805BRD07305KL
Images are for reference only
See Product Specifications
See Product Specifications
603-RT0805BRD07305KL
RT0805BRD07305KL
Mfr.:
Description:
Thin Film Resistors - SMD 1/8W 305K Ohms 0.1%
Thin Film Resistors - SMD 1/8W 305K Ohms 0.1%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.238 | Rp6.238 | |
| Rp3.229 | Rp32.290 | |
| Rp1.908 | Rp190.800 | |
| Rp1.614 | Rp403.500 | |
| Rp1.394 | Rp697.000 | |
| Rp1.248 | Rp1.248.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp917 | Rp4.585.000 | |
| Rp862 | Rp21.550.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
