RT0805FRE0759KL
Images are for reference only
See Product Specifications
See Product Specifications
603-RT0805FRE0759KL
RT0805FRE0759KL
Mfr.:
Description:
Thin Film Resistors - SMD 1/8W 59K ohm 1% 50ppm
Thin Film Resistors - SMD 1/8W 59K ohm 1% 50ppm
Datasheet:
In Stock: 435
-
Stock:
-
435Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10.000Expected 22/07/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp1.835 | Rp1.835 | |
| Rp312 | Rp3.120 | |
| Rp294 | Rp29.400 | |
| Rp275 | Rp68.750 | |
| Rp257 | Rp128.500 | |
| Rp238 | Rp238.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp202 | Rp1.010.000 | |
| Rp183 | Rp1.830.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
