SMBJ75A-AT/TR7
Images are for reference only
See Product Specifications
See Product Specifications
603-SMBJ75A-AT/TR7
SMBJ75A-AT/TR7
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 75V, 121V, AUTO, Reel 7"
ESD Protection Diodes / TVS Diodes SMBJ, DO-214AA, 75V, 121V, AUTO, Reel 7"
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp8.623 | Rp8.623 | |
| Rp5.816 | Rp58.160 | |
| Rp3.376 | Rp337.600 | |
| Full Reel (Order in multiples of 500) | ||
| Rp2.091 | Rp1.045.500 | |
| Rp1.780 | Rp1.780.000 | |
| Rp1.578 | Rp3.945.000 | |
| Rp1.504 | Rp7.520.000 | |
| Rp1.358 | Rp13.580.000 | |
| Rp1.248 | Rp31.200.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8536300000
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Indonesia
