SR0402FR-7T10RL
Images are for reference only
See Product Specifications
See Product Specifications
603-SR0402FR-7T10RL
SR0402FR-7T10RL
Mfr.:
Description:
Thick Film Resistors - SMD 10 Ohms 1/5 W 0402 1 % AEC-Q200
Thick Film Resistors - SMD 10 Ohms 1/5 W 0402 1 % AEC-Q200
Datasheet:
In Stock: 3.305
-
Stock:
-
3.305Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
40.000Expected 22/07/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.385 | Rp2.385 | |
| Rp1.596 | Rp15.960 | |
| Rp1.156 | Rp115.600 | |
| Rp899 | Rp449.500 | |
| Rp734 | Rp1.835.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp514 | Rp5.140.000 | |
| Rp495 | Rp9.900.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
