SR0805FR-471KL
Images are for reference only
See Product Specifications
See Product Specifications
603-SR0805FR-471KL
SR0805FR-471KL
Mfr.:
Description:
Thick Film Resistors - SMD 1 kOhms 1/2 W 0805 1 % AEC-Q200
Thick Film Resistors - SMD 1 kOhms 1/2 W 0805 1 % AEC-Q200
Datasheet:
In Stock: 1.197
-
Stock:
-
1.197Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
5.000Expected 18/05/20265.000Expected 14/07/2026
-
Factory Lead Time:
-
20Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.018 | Rp2.018 | |
| Rp1.523 | Rp15.230 | |
| Rp1.101 | Rp110.100 | |
| Rp844 | Rp422.000 | |
| Rp752 | Rp752.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp605 | Rp3.025.000 | |
| Rp495 | Rp4.950.000 | |
| Rp477 | Rp11.925.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8533211000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Indonesia
