SR1206JR-7T4R7L
Images are for reference only
See Product Specifications
See Product Specifications
603-SR1206JR-7T4R7L
SR1206JR-7T4R7L
Mfr.:
Description:
Thick Film Resistors - SMD 4.7 Ohms 1/4 W 1206 5 % AEC-Q200
Thick Film Resistors - SMD 4.7 Ohms 1/4 W 1206 5 % AEC-Q200
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp6.421 | Rp6.421 | |
| Rp4.550 | Rp45.500 | |
| Rp3.559 | Rp177.950 | |
| Rp3.174 | Rp317.400 | |
| Rp2.403 | Rp1.201.500 | |
| Rp2.128 | Rp2.128.000 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.743 | Rp8.715.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
