IC51-0302-755

Yamaichi Electronics
945-IC51-0302-755
IC51-0302-755

Mfr.:

Description:
IC & Component Sockets 30 PIN TSOP 0.65 MM
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
Rp876.755 Rp876.755
Rp762.276 Rp7.622.760
Rp729.437 Rp18.235.925
Rp705.771 Rp35.288.550
Rp682.288 Rp68.228.800
Rp665.776 Rp166.444.000

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: IC & Component Sockets
RoHS:  
IC51
Brand: Yamaichi Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
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
8536900020
USHTS:
8536694040
JPHTS:
8536900002
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOP Open Top & Clamshell Sockets

Yamaichi Electronics SOP Open Top and Clamshell Sockets are available in 0.4mm to 1.27mm pitch with 30mΩ contact resistance and mating cycles of 10,000 insertions. These sockets operate at -40°C to +150°C temperature range. Yamaichi SOP open top and clamshell sockets are gold over nickel plated.

QFP Open Top & Clamshell Sockets

Yamaichi Electronics Quad Flat Package (QFP) Open Top and Clamshell Sockets are designed with shoulder contact type and 2-point contact type. These sockets are available in 0.4mm to 0.8mm and 1mm pitch. Yamaichi QFP Open Top and Clamshell Sockets offer 1000MΩ (minimum) insulation resistance at 100V and 500V and 30mΩ of contact resistance. These open-top and clamshell sockets are gold over nickel plated.