71141230

Yazaki
272-71141230
71141230

Mfr.:

Description:
Automotive Connectors TERM S M 2.8MM UNSLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.549

Stock:
1.549
Can Dispatch Immediately
On Order:
20.000
Expected 24/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.439 Rp8.439
Rp5.008 Rp125.200
Rp4.807 Rp240.350
Rp4.642 Rp464.200
Rp4.165 Rp2.082.500
Rp4.018 Rp4.018.000
Rp3.596 Rp8.990.000
Rp3.467 Rp17.335.000
Rp3.321 Rp33.210.000
Full Reel (Order in multiples of 20000)
Rp3.321 Rp66.420.000

Product Attribute Attribute Value Select Attribute
Yazaki
Product Category: Automotive Connectors
RoHS:  
Terminals
2.8 mm (0.11 in)
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
20 AWG
Reel
Cut Tape
Application: Wire-to-Wire
Brand: Yazaki
Contact Gender: Pin (Male)
Material: Brass
Product Type: Automotive Connectors
Factory Pack Quantity: 20000
Subcategory: Automotive Connectors
Part # Aliases: 7114-1230
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

58 Series Connectors

Yazaki 58 Series Connectors offer a compact design and a tab width range of 1.2mm to 9.5mm for the male terminals. These connectors are ideal for various automotive applications and are available in sealed (waterproof) and non-sealed versions. Yazaki 58 Series Connectors are offered in a range of various types.