CRE22F2BBALE

ZF
540-CRE22F2BBALE
CRE22F2BBALE

Mfr.:

Description:
Rocker Switches SPST ON-OFF AMB 20A ILLUMINATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.839 Rp32.839.000

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Illuminated
Amber
LED
SPST
ON - OFF
20 A
250 VAC
Quick Connect
Black
Panel Mount
Silver Alloy
Bulk
Brand: ZF
Housing Material: Nylon
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ZF ELECTRONICS