GPTCLS01

ZF
540-GPTCLS01
GPTCLS01

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A SCREW MTRC LEVER 2.5"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 26/06/2026
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp158.509 Rp158.509
Rp142.732 Rp1.427.320
Rp135.944 Rp3.398.600
Rp132.458 Rp6.622.900
Rp119.616 Rp11.961.600
Rp115.763 Rp23.152.600
Rp106.590 Rp63.954.000
Rp101.270 Rp101.270.000
2.600 Quote

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
GP
Heavy Duty
SPDT
ON - (OFF), OFF - (ON)
Lever
15 A
250 VAC
250 VDC
0.7 N
Screw
Chassis Mount
Actuator Style: Lever
Brand: ZF
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Unit Weight: 40,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.