IXD1504A331NR-G

ZiLOG
692-IXD1504A331NR-G
IXD1504A331NR-G

Mfr.:

Description:
Linear Voltage Regulators 0.6uA Ultra Low Quiescent Current Small Voltage Regulator
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
Minimum: 42000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp3.412 Rp143.304.000

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Linear Voltage Regulators
RoHS:  
Reel
Brand: ZiLOG
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390090
TARIC:
8542399000
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
IXD1504 Voltage Regulators

Zilog / IXYS IXD1504 Voltage Regulators are highly accurate CMOS voltage regulators with a very low 0.6μA supply current. These regulators are capable of providing very accurate output voltage even at load current as low as 1μA and hence are ideally suited for battery-powered applications. The IXD1504 regulators feature a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. The excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL or even without it. These voltages regulators are available in SOT-25, SSOT-24, or USPN-4B02 packages. Typical applications include mobile phones, cameras, VCRs, and various portable equipment.