Z86E0208SEC1925

ZiLOG
692-Z86E0208SEC1925
Z86E0208SEC1925

Mfr.:

Description:
8-bit Microcontrollers - MCU 512Bt OTP 8MHz XTEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 720   Multiples: 40
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.896 Rp13.605.120

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: 8-bit Microcontrollers - MCU
RoHS: N
Z8
512 B
61 B
SOIC-18
8 MHz
No ADC
14 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 105 C
Z86E0208
Tube
Brand: ZiLOG
Data ROM Size: 0.5 kB
Data ROM Type: CMOS
Number of Timers/Counters: 1 Timer
Processor Series: Z86E02x
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 40
Subcategory: Microcontrollers - MCU
Unit Weight: 210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.