Z8L18220FSG

ZiLOG
692-Z8L18220FSG
Z8L18220FSG

Mfr.:

Description:
Microprocessors - MPU 20 MHZ STATIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 462   Multiples: 66
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp353.344 Rp163.244.928
Rp347.106 Rp183.271.968
2.508 Quote

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: Microprocessors - MPU
RoHS:  
Z80
1 Core
8 bit
20 MHz
QFP-80
3.3 V
Z8L182
SMD/SMT
0 C
+ 70 C
Tube
Brand: ZiLOG
I/O Voltage: 3.3 V
Interface Type: UART
Moisture Sensitive: Yes
Number of I/Os: 24 I/O
Number of Timers/Counters: 2 Timer
Processor Series: Z80
Product Type: Microprocessors - MPU
Factory Pack Quantity: 66
Subcategory: Microprocessors - MPU
Unit Weight: 1,739 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319091
CAHTS:
8542310011
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.