AS1110-BQFR

985-AS1110-BQFR
AS1110-BQFR

Mfr.:

Description:
LED Display Drivers 16-Channel LED Driver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Display Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 Segment
QFN-28
6 mA
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: ams OSRAM
High Level Output Current: 100 mA
Low Level Output Current: 500 uA
Moisture Sensitive: Yes
Number of LEDs: 16 LED
Operating Supply Voltage: 3 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 4900
Subcategory: Driver ICs
Part # Aliases: 176170039
Unit Weight: 70,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ABC S DUE TO PART IS EOL WITH LTB DATE OF 6/30/21
Please contact a Mouser Technical Sales Representative for
further information.
5-0521-3

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.