AS1115-BSST

ams OSRAM
985-AS1115-BSST
AS1115-BSST

Mfr.:

Description:
LED Display Drivers LED Driver with Keyscan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.378

Stock:
20.378 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.038 Rp55.038
Rp41.279 Rp412.790
Rp37.793 Rp944.825
Rp33.940 Rp3.394.000
Rp32.106 Rp8.026.500
Rp31.555 Rp15.777.500
Rp31.005 Rp31.005.000
Full Reel (Order in multiples of 2500)
Rp29.904 Rp74.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Display Drivers
RoHS:  
8 Digit
7 Segment
QSOP-24
5.5 V
2.7 V
335 mA
SMD/SMT
- 40 C
+ 85 C
AS1115
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Number of LEDs: 64 LED
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Part # Aliases: 180230027 Q65114A0654
Unit Weight: 255,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.