AS5013-IQFT

ams OSRAM
985-AS5013-IQFT
AS5013-IQFT

Mfr.:

Description:
Board Mount Motion & Position Sensors Mini Joystick 2 Dim Magnetic Pos Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.800

Stock:
2.800 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp133.559 Rp133.559
Rp112.461 Rp562.305
Rp104.572 Rp1.045.720
Rp94.849 Rp2.371.225
Rp88.244 Rp4.412.200
Rp82.007 Rp8.200.700
Rp75.035 Rp37.517.500
Full Reel (Order in multiples of 1000)
Rp63.661 Rp63.661.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
2 mm
I2C
10 mA
2.7 V
3.6 V
+ 80 C
- 20 C
QFN-16
SMD/SMT
Position
Hall Effect
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 8 bit
Series: AS5013
Factory Pack Quantity: 1000
Subcategory: Sensors
Tradename: EasyPoint
Part # Aliases: 185230012 Q65114A0699
Unit Weight: 5,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.