AS5045B-ASSM

ams OSRAM
985-AS5045B-ASSM
AS5045B-ASSM

Mfr.:

Description:
Board Mount Motion & Position Sensors 12-Bit Rotary Pos Sensor PWM ABI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp231.160 Rp231.160
Rp209.695 Rp1.048.475
Rp201.806 Rp2.018.060
Rp192.266 Rp4.806.650
Rp185.845 Rp9.292.250
Rp182.176 Rp18.217.600
Rp181.809 Rp45.452.250
Full Reel (Order in multiples of 500)
Rp155.024 Rp77.512.000
Rp152.639 Rp152.639.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp256.661
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
PWM
16 mA
4.5 V
5.5 V
+ 125 C
- 40 C
SSOP-16
SMD/SMT
Angle
Magnetic
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5045B
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 177710110 Q65114A0602
Unit Weight: 5,383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.