AS5116A-HSOM

ams OSRAM
985-AS5116A-HSOM
AS5116A-HSOM

Mfr.:

Description:
Board Mount Motion & Position Sensors ROTATIVE MOTOR CONTROL ON-AXIS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.083

Stock:
1.083 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1083 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp174.837 Rp174.837
Rp154.290 Rp771.450
Rp146.951 Rp1.469.510
Rp138.329 Rp3.458.225
Rp132.642 Rp6.632.100
Rp127.505 Rp12.750.500
Rp127.321 Rp31.830.250
Full Reel (Order in multiples of 500)
Rp111.177 Rp55.588.500
Rp103.288 Rp103.288.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
Analog
17 mA
3 V
5.5 V
+ 150 C
- 40 C
SOIC-8
SMD/SMT
Angle
Hall Effect
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Series: AS5116
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 512160021 Q65114A1319
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5116 AEC-Q100 On-Axis Magnetic Position Sensors

ams OSRAM AS5116 AEC-Q100 On-Axis Magnetic Position Sensors are contactless sensors for accurate angular measurement over a full mechanical turn of 360°. These sensors feature a robust architecture based on Hall sensor technology that measures the orthogonal component of the flux density (Bz) over a full-turn rotation. The AS5116 magnetic position sensors use a simple two-pole magnet rotating over the center of the package to measure the angle. These magnets can be placed above or below the device and the absolute angle measurement provides an instant indication of the magnet's angular position. The angle information is provided by means of buffered differential sine and cosine voltages. These sensors offer high reliability, durability, low output noise, and high precision analog output.