AS5510-DSOM

ams OSRAM
985-AS5510-DSOM
AS5510-DSOM

Mfr.:

Description:
Board Mount Motion & Position Sensors 10-bit LIN POS Snsr 10-Bit Res 2-Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.208

Stock:
3.208 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.785 Rp26.785
Rp21.098 Rp210.980
Rp20.181 Rp1.009.050
Rp19.447 Rp1.944.700
Full Reel (Order in multiples of 500)
Rp19.080 Rp9.540.000
Rp15.998 Rp15.998.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp33.757
Min:
1

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Linear Position Sensors
I2C
3.5 mA
2.5 V
3.6 V
+ 85 C
- 30 C
SOIC-8
SMD/SMT
Linear Position
Hall Effect
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Board Mount Motion & Position Sensors
Resolution: 10 bit
Series: AS5510
Factory Pack Quantity: 500
Subcategory: Sensors
Part # Aliases: 184550021 Q65114A0694
Unit Weight: 536,517 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS5510 Linear Hall Sensors

ams OSRAM AS5510 Linear Hall Sensors feature 10-bit resolution and a simple configuration over an I2C interface. These easy-to-use sensors measure the absolute position of lateral movement of a simple two-pole magnet. The AS5510 series operates in a wide magnetic range and offers high reliability and durability, along with a power-down option when not in use. ams OSRAM AS5510 Linear Hall Sensors are available in a small form factor with WLCSP and SOIC8 packages. Applications include position sensing, servo drive feedback, camera lens control, and closed-loop position control.