AS8579-ASST

ams OSRAM
985-AS8579-ASST
AS8579-ASST

Mfr.:

Description:
Capacitive Touch Sensors CAPACITIVE SENSOR INTERFACES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp105.306 Rp210.612.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Capacitive Touch Sensors
RoHS:  
Capacitance-to-Digital Converter
10 Channel
Digital, SPI
SSOP-24
8.2 mm x 5.3 mm x 1.86 mm
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: Touch Sensors
Series: AS8579
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.2 V
Supply Voltage - Min: 4.8 V
Termination Style: SMD/SMT
Part # Aliases: 510210005 Q65114A1244
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS8579 Sensor Interface

ams OSRAM AS8579 Sensor Interface detects the capacity change in different applications and measures the relative change of the impedance, dependent on the circuit. The sensor is used for human being detection and many other applications. The ams OSRAM AS8579 captures the current of a metal object and applies algorithms to determine the capacitive and resistive information (impedance). This information can be read via an SPI interface that can also be used for IC configuration.