ATCX-00-MQ

ams OSRAM
985-ATCX-00-MQ
ATCX-00-MQ

Mfr.:

Description:
VCSEL Lasers HIGH-POWER FLOOD ILLUMINATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp283.262 Rp283.262
Rp221.803 Rp2.218.030
Rp187.680 Rp18.768.000
Full Reel (Order in multiples of 500)
Rp167.499 Rp83.749.500
Rp162.912 Rp162.912.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Series: EGA2000
Factory Pack Quantity: 500
Wavelength: 940 nm
Part # Aliases: Q65114A0193
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

EGA2000 Industrial High Power Flood Illuminators

ams OSRAM EGA2000 Industrial High Power Flood Illuminators are composed of a VCSEL die and a micro-lens array (MLA). These are embedded in a package assembled with ams' state-of-the-art component manufacturing processes. The MLA enables an optimized field of illumination for different options of field of view of cameras depending on the applications: narrow, wide, and ultra-wide.