GT CS8PM1.13-LQLU-26-1

ams OSRAM
720-GTCS8PM113A8039
GT CS8PM1.13-LQLU-26-1

Mfr.:

Description:
Single Colour LEDs GT CS8PM1.13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.648

Stock:
1.648 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.555 Rp31.555
Rp22.382 Rp223.820
Rp16.310 Rp1.631.000
Full Reel (Order in multiples of 600)
Rp14.347 Rp8.608.200
Rp13.209 Rp15.850.800
Rp12.512 Rp30.028.800
Rp12.273 Rp58.910.400
Rp11.705 Rp112.368.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
528 nm
Green
122 lm
350 mA
2.7 V
950 mW
Colorless
2.05 mm
Dome
Clear
GT CS8PM1.13
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 2.21 mm
Length: 3 mm
Luminous Intensity: 72.4 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 600
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 80 deg
Width: 3 mm
Part # Aliases: Q65112A8039
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.