GW JTLPS3.EM-KKKM-XX38-1

ams OSRAM
720-GWJTLPS3KKKMXX38
GW JTLPS3.EM-KKKM-XX38-1

Mfr.:

Description:
White LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87.534

Stock:
87.534 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp936 Rp9.360
Rp422 Rp42.200
Rp404 Rp202.000
Rp312 Rp312.000
Rp294 Rp735.000
Rp257 Rp1.285.000
Rp238 Rp2.380.000
Rp220 Rp5.500.000
Full Reel (Order in multiples of 100000)
Rp220 Rp22.000.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
2700 K
64 lm
80
120 deg
150 mA
2.96 V
3.25 mm
2.7 mm
0.7 mm
- 40 C
+ 100 C
Rectangle
Diffused
GW JTLPS3.EM
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Factory Pack Quantity: 100000
Subcategory: LEDs
Tradename: DURIS
Part # Aliases: Q65113A9015
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS E 2835 LEDs

ams OSRAM DURIS E 2835 LEDs combine good efficacy and a wide viewing angle into a compact 2.8mm x 3.5mm Plastic Leaded Chip Carrier (PLCC) package. The industry-standard footprint of DURIS E 2835 LEDs makes them ideal for upgrades and retrofit for other 2835 products and common mid-power offerings. These surface-mount LEDs are available with a Correlated Color Temperature (CCT) of 2700K to 6500K.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.