GW KAFGB9.KM-B17-30S3

ams OSRAM
720-GWKAFGB9KMB1730S
GW KAFGB9.KM-B17-30S3

Mfr.:

Description:
White LEDs Ultra high efficacy COB with superior color stability for retail & hospitality application

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.092 Rp61.092
Rp41.645 Rp416.450
Rp32.472 Rp3.247.200
Rp28.436 Rp14.218.000
Rp26.969 Rp26.969.000
Rp25.868 Rp64.670.000
Rp24.584 Rp122.920.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
13.5 mm x 13.5 mm x 1.5 mm
White
3000 K
1150 lm
90
120 deg
180 mA
34 V
13.5 mm
13.5 mm
1.5 mm
- 40 C
+ 105 C
9.8 mm
Round
SOLERIQ S 9
Tray
Brand: ams OSRAM
Configuration: Single
Moisture Sensitive: Yes
Product Type: White LED
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: SOLERIQ
Type: White LED
Part # Aliases: Q65115A1926
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.