GW P9LR37.PM-M2M5-XX58-1

ams OSRAM
720-GWP37PMM2M5XX581
GW P9LR37.PM-M2M5-XX58-1

Mfr.:

Description:
White LEDs High Power Outdoor White LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.999

Stock:
3.999 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.144 Rp16.144
Rp11.246 Rp112.460
Rp8.237 Rp823.700
Rp6.880 Rp3.440.000
Rp6.439 Rp6.439.000
Full Reel (Order in multiples of 2000)
Rp6.073 Rp12.146.000
Rp5.651 Rp22.604.000
Rp5.247 Rp52.470.000
Rp5.100 Rp122.400.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
2700 K
190 lm
70
120 deg
180 mA
5.53 V
5 mm
5 mm
0.7 mm
- 40 C
+ 105 C
DURIS S5050
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: DURIS
Part # Aliases: Q65115A0121
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

DURIS® S 5050 LEDs

ams OSRAM DURIS® S 5050 LEDs offer an impressive efficacy performance and are DLC premium certified for long-term reliability. These LEDs are designed with a 120° viewing angle and come with a color temperature ranging from 2200K to 6500K. The DURIS S 5050 LEDs feature a Color Rendering Index (CRI) of 70 (minimum) and offer 2kV ESD in accordance with ANSI/ESDA/JEDEC JS-001 (HBM) standards. The 5050 leadframe package offers a perfect solution for high-efficacy and compact luminaire designs for outdoor professional lighting, high-bays, streetlights, area lights, and flood lights.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

DURIS® S 8 (5050) LEDs

ams OSRAM DURIS® S 8 (5050) LEDs are high-power LEDs with high luminous flux, high forward voltage, and high color consistency. These multi-chip devices deliver a high-efficiency light source in a compact SMT package. DURIS S 8 features a small light-emitting surface, making it ideal for directional lighting. They are also an ideal replacement for small clusters of mid-power LEDs, providing the advantage of a single spot appearance. This avoids multiple shadows, simplifies lens and PCB design, and leads to lower system costs as well as improved total system efficacy. OSRAM Opto Semiconductors DURIS® S 8 (5050) LEDs are also pin-to-pin compatible with the previous generation. This allows installers to use the same optics and accessories for their indoor lighting applications.