GW PUSRA2.HW-S7T3-M6-1

ams OSRAM
720-GWPUSRA2HWS7T3M6
GW PUSRA2.HW-S7T3-M6-1

Mfr.:

Description:
White LEDs OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.529

Stock:
2.529 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.886 Rp27.886
Rp19.447 Rp194.470
Rp14.622 Rp1.462.200
Rp12.420 Rp6.210.000
Rp11.686 Rp11.686.000
Full Reel (Order in multiples of 3000)
Rp11.081 Rp33.243.000
Rp10.549 Rp63.294.000
Rp9.888 Rp88.992.000
24.000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
1123 mW
120 deg
700 mA
2.83 V
2 W
3.7 mm
3.7 mm
2.37 mm
- 40 C
+ 125 C
Colorless
3.7 mm x 1.62 mm
Dome
Clear
P3737
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: OSCONIQ
Type: High Power LED
Part # Aliases: Q65115A0343
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

OSCONIQ® P3737 Gen 2 Horticulture LEDs

ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDs are high-efficiency, high-performance lighting solutions engineered specifically for professional horticultural applications. Designed with a robust ceramic package and a compact 3.7mm x 3.7mm footprint, these LEDs deliver exceptional photon flux and efficiency, making them ideal for high-intensity greenhouse and vertical farming environments. The Gen 2 series offers improved thermal management and reliability, ensuring long-term performance even under demanding conditions. With a broad range of available wavelengths (including deep blue, hyper red, and far red), the OSCONIQ P3737 Gen 2 enables precise spectral tuning to optimize plant growth and maximize crop yield. These LEDs are a top choice for growers seeking energy-efficient, durable, and customizable lighting solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.