KB TATPE1.13-P1S1-B2B3-1

ams OSRAM
720-KBTPE113P1S1B2B3
KB TATPE1.13-P1S1-B2B3-1

Mfr.:

Description:
Single Colour LEDs SMARTLED PURE 0201 UltraCompact SideEmitting LED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28.900

Stock:
28.900 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.137 Rp5.137
Rp2.734 Rp27.340
Rp1.504 Rp150.400
Rp1.174 Rp587.000
Rp1.064 Rp1.064.000
Rp972 Rp2.430.000
Rp862 Rp4.310.000
Rp807 Rp8.070.000
Full Reel (Order in multiples of 15000)
Rp734 Rp11.010.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
PCB Mount
0603 (0201 metric)
475 nm
540 mlm
5 mA
2.6 V
KB TATPE1.xx
Reel
Cut Tape
Brand: ams OSRAM
Height: 0.22 mm
Length: 0.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Factory Pack Quantity: 15000
Subcategory: LEDs
Tradename: SMARTLED
Type: Single Color LEDs
Viewing Angle: 165 deg
Width: 0.3 mm
Part # Aliases: Q65115A2215
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SmartLED™ PURE 0201 LEDs

ams OSRAM SmartLED™ PURE 0201 LEDs are chip-scale package LEDs designed for ultra-low height applications where space is at a premium. Its side-emitting design delivers exceptional brightness in tight-height designs and uniform illumination, making it ideal for sleek backlighting in displays, keypads, and edge indicators. Optimized for tight integration, it ensures consistent brightness without compromising on efficiency. The ams OSRAM SmartLED PURE 0201 LEDs redefine compact lighting performance for modern electronics.