KT CULPM1.13-NSPP-34

ams OSRAM
985-KTCULPM113NSPP34
KT CULPM1.13-NSPP-34

Mfr.:

Description:
Single Colour LEDs
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
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp68.247 Rp136.494.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
530 nm
Green
377 lm
1.4 A
2.8 V
3.9 W
KT CULPM1.13
Brand: ams OSRAM
Height: 0.75 mm
Length: 3 mm
Luminous Intensity: 126 cd
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Viewing Angle: 110 deg
Width: 3 mm
Part # Aliases: Q65113A8338
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
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
Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.