KW DPLS32.EC-6H6J-4F8G-1

ams OSRAM
720-KWLS32EC6H6J4F8G
KW DPLS32.EC-6H6J-4F8G-1

Mfr.:

Description:
White LEDs White 5700K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.487

Stock:
8.487 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.457 Rp10.457
Rp7.283 Rp72.830
Rp5.229 Rp522.900
Rp4.311 Rp2.155.500
Rp3.999 Rp3.999.000
Full Reel (Order in multiples of 3000)
Rp3.266 Rp9.798.000
Rp3.009 Rp18.054.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
4014
Warm White
2700 K
14.8 cd
43.8 lm
80
120 deg
120 mA
3.15 V
380 mW
4 mm
1.4 mm
0.65 mm
- 40 C
+ 100 C
KW DPLS32.EC
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: SYNIOS
Type: High Power LEDs
Part # Aliases: Q65111A5891
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.