KW2 C2LPL3.TK-6DT2-5L25M2

ams OSRAM
720-KW2C2LPDT25L25M2
KW2 C2LPL3.TK-6DT2-5L25M2

Mfr.:

Description:
White LEDs OSLON Submount PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.949

Stock:
1.949 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp78.521 Rp78.521
Rp57.423 Rp574.230
Rp44.948 Rp4.494.800
Rp39.444 Rp19.722.000
Rp38.710 Rp38.710.000
Full Reel (Order in multiples of 2000)
Rp31.922 Rp63.844.000
Rp30.638 Rp122.552.000
10.000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
White
311 cd
960 lm
120 deg
1 A
6.61 V
6.6 W
3.75 mm
3.5 mm
0.67 mm
- 40 C
+ 135 C
Colorless
1 mm x 1 mm
Square
Clear
KW2 C2LPL3.TK
Reel
Cut Tape
Brand: ams OSRAM
Configuration: Dual
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: OSLON
Type: High Power LEDs
Part # Aliases: Q65113A5658
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® Submount PL KWx CxLPL3.TK Top-Contact LEDs

Ams OSRAM OSLON® Submount PL KWx CxLPL3.TK Top-Contact LEDs with chip and conversion technology offer thermal stability, uniform pattern and improved brightness. These Gen 3 submount PL top-contact LEDs are available in (1030μm)2 and (1150μm)LEA sizes. The KWx CxLPL3.TK LEDs feature 120° typical radiation (Lambertian emitter), 3A class corrosion robustness, 50mA minimum forward current and 2500mA surge current. These LEDs allow direct mounting onto a heatsink to reduce the PCB cost. The KWx CxLPL3.TK LEDs are AEC-Q102 qualified and come in a ceramic package with top electrode contacts.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.