LE CG P1AS-TPTS-A-0

ams OSRAM
720-LECGP1AS-TPTS-A0
LE CG P1AS-TPTS-A-0

Mfr.:

Description:
Single Colour LEDs OSRAM OSTAR Projection Power, LE CG P1AS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Quantities greater than 72 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp273.172 Rp273.172
Rp213.547 Rp2.135.470
Rp180.158 Rp18.015.800
Full Reel (Order in multiples of 500)
Rp180.158 Rp90.079.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
520 nm
2800 lm to 3900 lm
6.7 A
6.6 V
Green
LE CG P1AS
Reel
Cut Tape
Brand: ams OSRAM
Maximum Operating Temperature: + 150 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSTAR
Type: Single Color LEDs
Part # Aliases: LE CG P1AS-TPTS-A-0-D00 Q65113A4267
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.