LOP T670-JL+GJ-1-Z

720-LOPT670JLGJ1Z
LOP T670-JL+GJ-1-Z

Mfr.:

Description:
Multi-Colour LEDs Org/Green, 606/560nm 18/7.1mcd, 10mA

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
PLCC-4
Orange, Green
606 nm, 560 nm
120 deg
10 mA
2 V, 2 V
90 mW, 95 mW
Colorless
2.4 mm
Round Flat
Clear
Brand: ams OSRAM
Height: 2.1 mm
Length: 3.4 mm
Luminous Intensity: 18 mcd, 7.1 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Series: TOPLED
Factory Pack Quantity: 2000
Subcategory: LEDs
Tradename: TOPLED
Type: Multi-Color LEDs
Width: 3 mm
Part # Aliases: Q65110A2436
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.