LRTBR98G-R9T-1+S7T7-35+PQ-25

ams OSRAM
720-LRTBR98GR9T93
LRTBR98G-R9T-1+S7T7-35+PQ-25

Mfr.:

Description:
Multi-Colour LEDs LRTBR98G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12000   Multiples: 12000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
Rp3.633 Rp43.596.000
Rp3.614 Rp86.736.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
RGB
Colorless
Brand: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 12000
Subcategory: LEDs
Type: Multi-Color LEDs
Part # Aliases: Q65112A1393
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.