LT M67D-R2S2-36-L6Z6-1.5

ams OSRAM
720-LTM67DR2S236L615
LT M67D-R2S2-36-L6Z6-1.5

Mfr.:

Description:
Single Colour LEDs Mini TOPLED LT M67D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.173 Rp9.173
Rp5.944 Rp59.440
Rp3.963 Rp396.300
Rp2.752 Rp1.376.000
Rp2.513 Rp2.513.000
Full Reel (Order in multiples of 3000)
Rp2.128 Rp6.384.000
Rp2.091 Rp12.546.000
Rp1.816 Rp16.344.000
Rp1.743 Rp41.832.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
SMD/SMT
534 nm
Green
0.662 lm
1.5 mA
2.3 V
3.5 mW
LT M67D
Reel
Cut Tape
Brand: ams OSRAM
Height: 1.3 mm
Length: 2.2 mm
Luminous Intensity: 210 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: TOPLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.4 mm
Part # Aliases: LT M67D-R2S2-36-L6Z6-1.5-S Q65113A4944
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.