LZ4-00CW08-0065

ams OSRAM
897-LZ400CW080065
LZ4-00CW08-0065

Mfr.:

Description:
White LEDs LED ENGIN WHITE 5500K-6500K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp255.560 Rp255.560
Rp199.238 Rp1.992.380
Rp157.409 Rp15.740.900
Full Reel (Order in multiples of 250)
Rp157.409 Rp39.352.250
Rp150.070 Rp75.035.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: White LEDs
RoHS:  
White LEDs
Cool White
5500 K
435 cd
800 lm
90 deg
700 mA
13.75 V
9.6 W
7 mm
7 mm
3.7 mm
- 40 C
+ 150 C
LZ4-00CW08
Reel
Cut Tape
Brand: ams OSRAM
Product Type: White LEDs
Factory Pack Quantity: 250
Subcategory: LEDs
Tradename: LuxiGen
Type: High Power LEDs
Part # Aliases: Q65113A2138
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cool White LED Emitters

ams OSRAM Cool White LED Emitters provide power in an extremely small package. These LED emitters have ultra-small footprints and provide exceptional luminous flux density. These ams OSRAM cool white LED emitters feature brighter binning and lower voltage, allowing greater efficiency for designs.

LZ4 LEDs

ams OSRAM LZ4 LEDs provide high efficiencies in small packages for industry-leading flux densities (lm/mm2). These LEDs feature a range of color offerings, including red, far-red, green, blue, amber, and white. Typical applications include optical, thermal, entertainment, outdoor and industrial lighting, and electronic driver solutions.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.