LZ7-A4M2PD-0000

ams OSRAM
897-LZ7A4M2PD0000
LZ7-A4M2PD-0000

Mfr.:

Description:
Multi-Colour LEDs LuxiGen Multi-Color LED on MCPCB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Quantities greater than 223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp717.696 Rp717.696
Rp608.904 Rp6.089.040
Rp531.851 Rp51.057.696
576 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Multi-Color LEDs
SMD/SMT
RGB, Amber, Cyan, Lime
617 nm, 622 nm, 519 nm, 522 nm, 449 nm, 495 nm
75 lm, 160 lm, 1 W, 90 lm, 85 lm, 495 lm
114 deg
1 A
2.4 V, 3.5 V, 3.2 V, 3.6 V, 3.8 V, 6.4 V
Colorless
Brand: ams OSRAM
Height: 1.06 mm
Length: 7 mm
Maximum Operating Temperature: + 125 C
Packaging: Tray
Product Type: Multi-Color LEDs
Factory Pack Quantity: 96
Subcategory: LEDs
Type: High Power LEDs
Width: 7 mm
Part # Aliases: Q65113A2990
Unit Weight: 59,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8539510000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.