PD4435

720-PD4435
PD4435

Mfr.:

Description:
LED Displays & Accessories 5x7 Hi-Eff Red 0.45" 4-CHARACTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Broadcom / Avago HDLO-3416
Broadcom / Avago
LED Displays & Accessories Red 626nm 1x4 Alphanumeric

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Displays
5 x 7 Dot Matrix
4 Digit
0.45 in
38.1 mm x 20.83 mm x 7.24 mm
Red
630 nm
90 ucd
50 mA
5 V
+ 70 C
- 40 C
Through Hole
Brand: ams OSRAM
Product Type: LED Displays
Factory Pack Quantity: 14
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 35.45 mm x 11.43 mm
Part # Aliases: Q68000A8367
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.