PLT5 520HB_P

ams OSRAM
720-PLT5520HB_P
PLT5 520HB_P

Mfr.:

Description:
Laser Diodes Metal Can TO56, PLT5 520HB_P Color Lasers (EEL)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp828.872 Rp828.872
Rp679.719 Rp6.797.190
Rp589.457 Rp58.945.700
600 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
145 mW
520 nm
- 10 C
+ 85 C
TO-56
PLT5 520HB_P
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Tradename: Metal Can
Vr - Reverse Voltage: 2 V
Part # Aliases: Q65113A8771
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Metal Can® PLT5 Green Laser Diodes

ams OSRAM Metal Can® PLT5 Green Laser Diodes are single-mode semiconductor lasers in an industrial standard TO56 package. These laser diodes offer better beam quality, high modulation bandwidth, and tighter electro-optical tolerances. The PLT5 laser diodes are designed with an integrated photodiode to monitor and control the optical output power to ensure eye safety. These laser diodes are efficient radiation sources for Continuous Wave (CW) and pulsed operation. The PLT5 laser diodes feature a 100MHz minimum modulation frequency, 1nm typical spectral bandwidth (FWHM), and 520nm typical emission wavelength. Typical applications include appliances and tools, entertainment, functional illumination, and outdoor and industrial lighting.