Q62702P1745

ams OSRAM
720-Q62702P1745
Q62702P1745

Mfr.:

Description:
Infrared Emitters METAL CAN TO18 LGHT EMIT DIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.643 Rp7.397.160
Rp53.020 Rp31.812.000
Rp50.635 Rp54.685.800
Rp49.167 Rp123.900.840
5.040 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Through Hole
50 mA
2.1 V
140 mW
- 40 C
+ 80 C
TO-18
Tray
Brand: ams OSRAM
Illumination Colour: Red
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Series: SFH 464
Factory Pack Quantity: 120
Subcategory: LEDs
Viewing Angle: 46 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.